
Adjustable 3A step-down regulator with a wide 4V to 60V input voltage range. Features a maximum output voltage of 57V and a low quiescent current of 5mA. This through-hole component offers 77% efficiency and operates from -40°C to 125°C. Packaged in a TO-220 case, it is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM2576HVT-ADJ/LF03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2576HVT-ADJ/LF03 technical specifications.
| Package/Case | TO-220 |
| Efficiency | 77% |
| Height | 8.64mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.23V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2576HV |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2576HVT-ADJ/LF03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
