
Adjustable 3A step-down regulator with a wide 4V to 60V input range. Features a low component count design and a maximum output current of 3A, with an adjustable output voltage up to 57V. Operates efficiently at 77% and is housed in a TO-220-5 package for through-hole mounting. This RoHS compliant component offers a broad operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2576HVT-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2576HVT-ADJ/NOPB technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 77% |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 57V |
| Min Output Voltage | 1.23V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 57V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2576HVT-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
