
The LM2576S-12/NOPB is a DC/DC controller with a nominal output voltage of 12V and maximum output current of 3A. It operates within a temperature range of -40°C to 125°C and has an efficiency of 88%. The device is packaged in a TO-263 package with a surface mount configuration. It is RoHS compliant and not SVHC compliant.
Sign in to ask questions about the Texas Instruments LM2576S-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2576S-12/NOPB technical specifications.
| Package/Case | TO-263 |
| Efficiency | 88% |
| Height | 4.57mm |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 4.58mm |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2576S-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
