
Adjustable DC-DC converter, step-down, single output, 3A max output current. Features a wide input voltage range of 4V to 40V and an adjustable output voltage from 1.23V to 37V. Operates at a 52kHz switching frequency with 77% efficiency. Packaged in a TO-263-5 surface mount case, this component is RoHS compliant and suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments LM2576S-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2576S-ADJ/NOPB technical specifications.
| Package/Case | TO-263-5 |
| Efficiency | 77% |
| Frequency | 52kHz |
| Height | 4.57mm |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Thickness | 4.58mm |
| Weight | 0.056128oz |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2576S-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
