
The LM2576SX-12 is a 12V fixed output DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is packaged in the TO-263-6 surface mount package. The device has a maximum input voltage of 40V and a minimum input voltage of 4V. It can supply a maximum output current of 3A. The LM2576SX-12 is not RoHS compliant.
Sign in to ask questions about the Texas Instruments LM2576SX-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2576SX-12 technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2576SX-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
