
The LM2576SX-15 is a fixed output DC/DC controller from Texas Instruments. It features a 15V output voltage and 3A output current. The device is packaged in a TO-263-6 surface mount package and operates over a temperature range of -40°C to 125°C. The LM2576SX-15 is not RoHS compliant and is available in quantities of 500 per reel.
Sign in to ask questions about the Texas Instruments LM2576SX-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2576SX-15 technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2576SX-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
