
The LM2576SX-ADJ is a surface mount DC/DC controller with an adjustable output voltage of 37V. It operates from a supply voltage of 40V and can deliver a maximum output current of 3A. The device is packaged in a TO-263-5 case and is lead free. It has an operating temperature range of -40°C to 125°C and is not radiation hardened. The LM2576SX-ADJ is a RoHS compliant device, but it is not compliant with the RoHS directive.
Texas Instruments LM2576SX-ADJ technical specifications.
| Package/Case | TO-263-5 |
| Efficiency | 77% |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
