
3A, 12V fixed output step-down regulator with a 40V maximum input voltage. This power management IC features a low component count design and operates at a 52kHz switching frequency with 88% efficiency. Packaged in a TO-220-5 through-hole mount, it offers a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2576T-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2576T-12 technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 88% |
| Frequency | 52kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 12V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2576T-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
