3A Low Component Count Step-Down Regulator with a fixed 12V output voltage. Features a maximum input voltage of 40V and a minimum input voltage of 4V, operating efficiently at 88%. Housed in a TO-220 package for through-hole mounting, this regulator offers a wide operating temperature range from -40°C to 125°C. RoHS compliant and lead-free, it provides a single output with a quiescent current of 5mA.
Sign in to ask questions about the Texas Instruments LM2576T-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2576T-12/NOPB technical specifications.
| Package/Case | TO-220 |
| Efficiency | 88% |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2576 |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2576T-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
