
The LM2576T-15/LF03 is a DC/DC controller with a fixed output voltage of 15V and a maximum output current of 3A. It operates over a wide temperature range of -40°C to 125°C and is suitable for use in lead-free applications. The device is packaged in a TO-220-5 package and is available in a rail/Tube packaging format. The LM2576T-15/LF03 is a RoHS compliant device and is suitable for use in a variety of applications including power supplies and DC/DC converters.
Sign in to ask questions about the Texas Instruments LM2576T-15/LF03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2576T-15/LF03 technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2576 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2576T-15/LF03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
