
3A, 15V fixed output, positive voltage step-down regulator with a maximum input voltage of 40V. This integrated circuit features a low component count design, achieving up to 88% efficiency. Packaged in a TO-220-5 through-hole mount, it operates across a wide temperature range of -40°C to 125°C. RoHS compliant and lead-free, this DC/DC controller is suitable for various power management applications.
Sign in to ask questions about the Texas Instruments LM2576T-15/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2576T-15/NOPB technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 88% |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 15V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2576T-15/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
