
Adjustable 3A DC-DC step-down regulator with a maximum input voltage of 40V and a maximum output voltage of 37V. Features a low component count design, operating from a 4V minimum input voltage. This through-hole component, housed in a TO-220-5 package, offers 77% efficiency and a 3A maximum output current. Operating temperature range spans from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2576T-ADJ/LB03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2576T-ADJ/LB03 technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 77% |
| Height | 8.89mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 4.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2576T-ADJ/LB03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
