Adjustable 3A step-down regulator with a maximum input voltage of 40V and a minimum input voltage of 4V. Features a 37V maximum output voltage and a 1.23V minimum output voltage, with a maximum output current of 3A. Operates efficiently at 77% and is housed in a TO-220 through-hole package. This RoHS compliant component offers a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2576T-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2576T-ADJ/NOPB technical specifications.
| Package/Case | TO-220 |
| Efficiency | 77% |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 37V |
| Min Output Voltage | 1.23V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2576T-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
