
Adjustable 3A DC-DC boost regulator, featuring a 62kHz switching frequency and a maximum input voltage of 40V. This power management IC offers a configurable output voltage range from 11.4V to 12.6V, with a maximum output current of 3A. Packaged in a 24-pin SOIC surface-mount component, it operates across a wide temperature range of -40°C to 125°C.
Texas Instruments LM2577M-ADJ technical specifications.
| Package/Case | SOIC |
| Height | 2.3mm |
| Lead Free | Contains Lead |
| Length | 15.4mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 11.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 12.4V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2577M-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
