
The LM2577M-ADJ/NOPB is a surface-mount adjustable DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. This device has an efficiency of 80% and a maximum output current of 3A. The LM2577M-ADJ/NOPB is packaged in a SOIC W package and is available in quantities of 30. It is suitable for use in applications requiring a boost or flyback topology.
Sign in to ask questions about the Texas Instruments LM2577M-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2577M-ADJ/NOPB technical specifications.
| Package/Case | SOIC W |
| Efficiency | 80% |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 12.4V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2577 |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2577M-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
