
The LM2577MX-15 is a 15V fixed output DC/DC controller with a maximum output current of 3A. It is available in a SOIC-24 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C. The LM2577MX-15 is not RoHS compliant. It is part of the SIMPLE SWITCHER series of DC/DC controllers.
Sign in to ask questions about the Texas Instruments LM2577MX-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2577MX-15 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2577MX-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
