
The LM2577MX-ADJ is a 15V adjustable DC/DC controller from Texas Instruments. It is available in a lead-free SOIC package and is rated for operation between -40°C and 125°C. This device is designed for surface mount applications and has an output current of 3A. It is part of the SIMPLE SWITCHER series and is not equipped with a synchronous rectifier.
Sign in to ask questions about the Texas Instruments LM2577MX-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2577MX-ADJ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2577MX-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
