
The LM2577N-ADJ/NOPB is a boost and flyback DC/DC controller with an efficiency of 80%. It operates within a temperature range of -40°C to 125°C and is available in a PDIP package. The device has a maximum output current of 3A and a maximum input voltage of 40V. It is RoHS compliant and available in a package quantity of 20 units per rail/tube packaging.
Sign in to ask questions about the Texas Instruments LM2577N-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2577N-ADJ/NOPB technical specifications.
| Package/Case | PDIP |
| Efficiency | 80% |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 12.4V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2577 |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2577N-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
