
3A, 12V fixed output step-up regulator with a 3.5V to 40V input voltage range. This surface mount DC/DC controller operates at 52kHz with 80% efficiency and features a low component count design. Suitable for a wide temperature range of -40°C to 125°C, it is available in a TO-263 package. The regulator supports boost, flyback, and forward converter topologies.
Sign in to ask questions about the Texas Instruments LM2577S-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2577S-12/NOPB technical specifications.
| Package/Case | TO-263 |
| Efficiency | 80% |
| Frequency | 52kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost, Flyback, Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2577S-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
