
The LM2577S-15/NOPB is a 15V fixed output DC/DC controller from Texas Instruments. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a TO-263-6 case and is designed for surface mount applications. It has a maximum output current of 3A and is compliant with RoHS regulations.
Texas Instruments LM2577S-15/NOPB technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.
