
Adjustable 3A DC-DC step-up regulator in TO-263 package. Features a wide input voltage range of 3.5V to 40V and a maximum output voltage of 60V. Offers up to 80% efficiency and a maximum output current of 3A. Operates across a temperature range of -40°C to 125°C. Suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LM2577S-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2577S-ADJ technical specifications.
| Package/Case | TO-263 |
| Efficiency | 80% |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.23V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 12.4V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, Forward Converter |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2577S-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
