
Adjustable output step-up regulator, 3A output current, 3.5V to 40V input voltage range, and up to 60V output voltage. Features 80% efficiency and operates from -40°C to 125°C. Surface mount TO-263-5 package with 10.41mm length, 10.16mm width, and 4.65mm height. This boost converter topology offers low component count and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM2577S-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2577S-ADJ/NOPB technical specifications.
| Package/Case | TO-263-5 |
| Efficiency | 80% |
| Height | 4.65mm |
| Lead Free | Contains Lead |
| Length | 10.41mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 12.4V |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Thickness | 4.58mm |
| Topology | Boost, Flyback, Forward Converter |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2577S-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
