
The LM2577SX-12/NOPB is a 12V fixed output DC/DC controller from Texas Instruments, featuring an 80% efficiency rating and a maximum operating temperature of 125°C. It is packaged in a TO-263 surface mount package and is RoHS compliant. The device operates over a supply voltage range of 3.5V to 40V and can deliver a maximum output current of 3A. The LM2577SX-12/NOPB is suitable for use in a variety of applications, including boost, flyback, and forward converter topologies.
Sign in to ask questions about the Texas Instruments LM2577SX-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2577SX-12/NOPB technical specifications.
| Package/Case | TO-263 |
| Efficiency | 80% |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 12V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2577SX-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
