
6A SWITCHING REGULATOR, 62kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN
Sign in to ask questions about the Texas Instruments LM2577SX-15/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2577SX-15/NOPB technical specifications.
| Package/Case | TO-263 |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2577SX-15/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
