
Adjustable 3A step-up regulator with a 3.5V to 40V input voltage range. Features a TO-263 surface mount package and supports a maximum output current of 3A. Offers adjustable output voltage from 1.23V up to 15V, with an 80% efficiency rating. Operates across a wide temperature range of -40°C to 125°C. This component is RoHS compliant and utilizes a boost topology.
Sign in to ask questions about the Texas Instruments LM2577SX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2577SX-ADJ/NOPB technical specifications.
| Package/Case | TO-263 |
| Efficiency | 80% |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 15V |
| Min Output Voltage | 1.23V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 12.4V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2577SX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
