
Step-up regulator with a 3A maximum output current and fixed 12V output voltage. Features a wide input voltage range from 3.5V to 40V, supporting up to 40V operating supply. This through-hole mounted component is housed in a TO-220-5 package, offering 80% efficiency. Operating temperature spans from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2577T-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2577T-12 technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 80% |
| Height | 8.89mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2577T-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
