
The LM2577T-15 is a 15V boost DC/DC controller with a maximum output current of 3A. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-220-5 package. The device is not RoHS compliant and does not meet Reach SVHC compliance requirements. It is designed for use in applications where a fixed output voltage is required.
Sign in to ask questions about the Texas Instruments LM2577T-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2577T-15 technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2577T-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
