
IC REG MULT CONFG 15V 3A TO220-5
Sign in to ask questions about the Texas Instruments LM2577T-15/LB03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2577T-15/LB03 technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 80% |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| Series | LM2577 |
| Topology | Boost |
| Width | 4.57mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2577T-15/LB03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
