
The LM2577T-15/LF03 is a 15V output, 3A boost DC/DC controller from Texas Instruments. It is packaged in a TO-220-5 package and is suitable for operation over the -40°C to 125°C temperature range. This device is designed for use in a variety of applications, including power supplies and DC/DC converters. The LM2577T-15/LF03 is a fixed output voltage device, with a maximum input voltage of 40V and a minimum input voltage of 3.5V. It is available in a package quantity of 45 units, packaged in a rail/Tube format.
Sign in to ask questions about the Texas Instruments LM2577T-15/LF03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2577T-15/LF03 technical specifications.
| Package/Case | TO-220-5 |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2577T-15/LF03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
