
3A, 15V fixed output step-up regulator with a 3.5V to 40V input voltage range. This DC/DC controller features a TO-220 through-hole package and operates efficiently at 80%. It supports boost and flyback topologies, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments LM2577T-15/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2577T-15/NOPB technical specifications.
| Package/Case | TO-220 |
| Efficiency | 80% |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2577 |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2577T-15/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
