
Adjustable 3A DC-DC Boost Regulator, TO-220-5 package, featuring a wide 3.5V to 40V input voltage range and up to 60V adjustable output voltage. This power management IC offers 80% efficiency and a 3A maximum output current, suitable for through-hole mounting. Operating across a -40°C to 125°C temperature range, it supports boost, flyback, and forward converter topologies.
Sign in to ask questions about the Texas Instruments LM2577T-ADJ/LB03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2577T-ADJ/LB03 technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 80% |
| Height | 8.89mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.23V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 12.4V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, Forward Converter |
| Width | 4.57mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2577T-ADJ/LB03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
