
Adjustable DC-DC converter with a 3A maximum output current. Features a wide input voltage range from 3.5V to 40V and an adjustable output voltage from 1.23V up to 60V. This boost converter offers up to 80% efficiency and operates within a temperature range of -40°C to 125°C. Packaged in a 5-pin TO-220 through-hole mount, it supports a single positive output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM2577T-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Efficiency | 80% |
| Height | 8.89mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.23V |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 12.4V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, Forward Converter |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2577T-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
