
Adjustable switching regulator with a maximum input voltage of 40V and a minimum of 2V. Features a maximum output current of 750mA and an adjustable output voltage starting at 1V. Operates across a temperature range of -40°C to 125°C. Packaged in an 8-SOIC N surface mount component with dimensions of 4.9mm length, 3.9mm width, and 1.45mm height. Supports Flyback and SEPIC topologies.
Sign in to ask questions about the Texas Instruments LM2578AM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2578AM/NOPB technical specifications.
| Package/Case | SOIC N |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Min Output Voltage | 1V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 1V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2578A |
| Topology | Flyback, SEPIC |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2578AM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
