
Adjustable switching regulator IC featuring a wide 2V to 40V input voltage range and a maximum output current of 750mA. This power management component supports Flyback and SEPIC topologies, operating efficiently across a temperature range of -40°C to 125°C. Packaged in an 8-SOIC N surface-mount form factor, it is lead-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LM2578AMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2578AMX/NOPB technical specifications.
| Package/Case | SOIC N |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 750mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2578AMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
