
Adjustable switching regulator with a maximum input voltage of 40V and a minimum input voltage of 2V. This power management IC features a single adjustable output capable of delivering up to 750mA. Operating across a wide temperature range from -40°C to 125°C, it supports Flyback and SEPIC topologies. The component is housed in a lead-free PDIP package with through-hole mounting, measuring 10.16mm in length, 6.6mm in width, and 4.57mm in height.
Sign in to ask questions about the Texas Instruments LM2578AN/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2578AN/NOPB technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Min Output Voltage | 1V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 1V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM2578A |
| Topology | Flyback, SEPIC |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2578AN/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
