
The LM2585S-12/NOPB is a flyback DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is packaged in a TO-263 surface mount package. The device has a maximum output current of 3A and a maximum output voltage of 12.6V, with a minimum output voltage of 11.4V. It is RoHS compliant and has a quiescent current of 11mA.
Sign in to ask questions about the Texas Instruments LM2585S-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2585S-12/NOPB technical specifications.
| Package/Case | TO-263 |
| Efficiency | 93% |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 11.4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2585S-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
