
Adjustable 3A DC-DC controller and regulator, featuring a wide 4V to 40V input range and capable of output voltages up to 60V. This surface-mount component utilizes a flyback topology, achieving up to 93% efficiency. Operating across a -40°C to 125°C temperature range, it supports a maximum output current of 3A. The TO-263-5 package offers a compact footprint with dimensions of 10.16mm x 8.64mm x 4.57mm.
Texas Instruments LM2585S-ADJ/NOPB technical specifications.
| Package/Case | TO-263-5 |
| Efficiency | 93% |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 12.48V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Topology | Flyback, Boost, Forward Converter |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2585S-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
