
SIMPLE SWITCHER® 4V to 40V, 3A Step-Up Wide Vin Flyback Regulator 5-DDPAK/TO-263 -40 to 125
Sign in to ask questions about the Texas Instruments LM2585SX-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2585SX-ADJ technical specifications.
| Package/Case | TO-263-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 12.48V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 11mA |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2585SX-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
