
3A, 12V fixed output, positive polarity, single output DC-DC controller and regulator. Features a wide 4V to 40V input voltage range and operates with up to 93% efficiency. This through-hole mounted component is housed in a TO-220 package, with dimensions of 8.64mm height, 10.16mm length, and 4.57mm width. It supports boost, flyback, and forward converter topologies and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2585T-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2585T-12/NOPB technical specifications.
| Package/Case | TO-220 |
| Efficiency | 93% |
| Height | 8.64mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, Forward Converter |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2585T-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
