
Adjustable positive output DC-DC controller and regulator, 4V to 40V input voltage range, capable of 3A output current. Features a 100kHz switching frequency and a maximum output voltage of 60V. This flyback topology regulator is housed in a TO-220-5 package for through-hole mounting. Operating temperature range spans from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2585T-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2585T-ADJ technical specifications.
| Package/Case | TO-220-5 |
| Frequency | 100kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.23V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 12.48V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Topology | Flyback, Boost, Forward Converter |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2585T-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
