
The LM2586S-12 is a 40V 3A boost DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a TO-263-8 package. The device has a fixed output voltage of 12V and a quiescent current of 11mA. It is not RoHS compliant and contains lead. The LM2586S-12 is a single output device with a maximum output current of 3A.
Sign in to ask questions about the Texas Instruments LM2586S-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2586S-12 technical specifications.
| Package/Case | TO-263-8 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2586S-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
