
3A, 12V fixed output DC/DC controller and regulator with boost and flyback topology. Features a wide 4V to 40V input voltage range, 93% efficiency, and a maximum output current of 3A. Operates from -40°C to 125°C in a TO-263 surface mount package. Includes frequency synchronization capability.
Sign in to ask questions about the Texas Instruments LM2586S-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2586S-12/NOPB technical specifications.
| Package/Case | TO-263 |
| Efficiency | 93% |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 11.4V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM2586 |
| Topology | Boost, Flyback |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2586S-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
