
Adjustable 3A DC-DC regulator with a 4V to 40V input range, capable of up to 60V output. This flyback topology device offers 93% efficiency and operates from -40°C to 125°C. Featuring a TO-263-7 surface mount package, it supports a maximum output current of 3A and an adjustable output voltage starting at 1.23V. The device is designed for single positive output configurations.
Sign in to ask questions about the Texas Instruments LM2586S-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2586S-ADJ technical specifications.
| Package/Case | TO-263-7 |
| Efficiency | 93% |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.23V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 1.23V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Flyback, Boost, Forward Converter |
| Width | 8.64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2586S-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
