
3A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PSSO7, TO-263, 7 PIN
Texas Instruments LM2586SX-12 technical specifications.
| Package/Case | TO-263-8 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, Forward Converter |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2586SX-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
