
Adjustable DC-DC controller and regulator featuring a 4V to 40V input voltage range and up to 3A output current. This flyback regulator offers a wide adjustable output voltage from 1.23V up to 60V with a maximum efficiency of 93%. Designed for through-hole mounting in a TO-220-7 package, it operates across a temperature range of -40°C to 125°C. The device supports a single positive output and is suitable for boost and forward converter topologies.
Sign in to ask questions about the Texas Instruments LM2586T-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2586T-ADJ technical specifications.
| Package/Case | TO-220-7 |
| Efficiency | 93% |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.23V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 1.23V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Topology | Flyback, Boost, Forward Converter |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2586T-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
