
Adjustable positive output DC/DC controller and regulator with a 4V to 40V input range, capable of delivering up to 3A output current. Features a maximum output voltage of 60V and a minimum output voltage of 1.23V, with a high efficiency of 93%. This through-hole mounted component operates across a wide temperature range of -40°C to 125°C and utilizes boost, flyback, and forward converter topologies. Packaged in a TO-220-7 configuration, it offers frequency synchronization for enhanced performance.
Sign in to ask questions about the Texas Instruments LM2586T-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2586T-ADJ/NOPB technical specifications.
| Package/Case | TO-220-7 |
| Efficiency | 93% |
| Height | 8.69mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Min Output Voltage | 1.23V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 1.23V |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Thickness | 4.572mm |
| Topology | Boost, Flyback, Forward Converter |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2586T-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
