
5A, 12V fixed output boost regulator with a wide 4V to 40V input range. This surface mount component offers up to 90% efficiency and a 5A maximum output current. Features include a TO-263 package, positive output configuration, and operation across a -40°C to 125°C temperature range. The device supports boost and flyback topologies.
Texas Instruments LM2587S-12/NOPB technical specifications.
| Package/Case | TO-263 |
| Efficiency | 90% |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Thickness | 4.58mm |
| Topology | Boost, Flyback, Forward Converter |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2587S-12/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
