
5A, 12V fixed output, positive output DC-DC controller and regulator. Features a wide 4V to 40V input voltage range and operates as a boost or flyback converter with up to 90% efficiency. This surface mount component is housed in a TO-263-5 package, measuring 10.16mm x 9.91mm x 4.57mm, and supports a maximum output current of 5A. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2587SX-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2587SX-12/NOPB technical specifications.
| Package/Case | TO-263-5 |
| Efficiency | 90% |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 11mA |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, Forward Converter |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2587SX-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
