
The LM2587T-12 is a fixed output DC/DC controller with a nominal output voltage of 12V and an output current of 5A. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 40V. The device is packaged in a TO-220-5 package and is not RoHS compliant. It is designed for flyback and boost topologies and does not have a synchronous rectifier.
Sign in to ask questions about the Texas Instruments LM2587T-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2587T-12 technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Topology | Flyback, Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2587T-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
