
5A, 12V fixed output DC-DC controller and regulator in a TO-220 package. Features a wide 4V to 40V input voltage range and supports boost, flyback, and forward converter topologies. Achieves up to 90% efficiency with a 100kHz switching frequency. Operates from -40°C to 125°C with a maximum output current of 1.75A. Through-hole mounting with a positive output configuration.
Texas Instruments LM2587T-12/NOPB technical specifications.
| Package/Case | TO-220 |
| Efficiency | 90% |
| Frequency | 100kHz |
| Height | 8.64mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.75A |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 12V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 11mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Synchronous Rectifier | No |
| Termination | Through Hole |
| Topology | Boost, Flyback, Forward Converter |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2587T-12/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
